Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-51190R-C1-R0Copy
Order Code5109906
Product RangemaxiFLOW/maxiGRIP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,080.500 |
| 5+ | Php1,046.300 |
| 10+ | Php1,014.800 |
| 20+ | Php975.200 |
| 50+ | Php946.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,080.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-51190R-C1-R0Copy
Order Code5109906
Product RangemaxiFLOW/maxiGRIP Series
Technical Datasheet
Thermal Resistance3.9°C/W
Packages CooledBGA
External Width - Metric19mm
External Height - Metric19.5mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.75"
External Height - Imperial0.77"
External Length - Imperial0.75"
External Diameter - Imperial-
Product RangemaxiFLOW/maxiGRIP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
3.9°C/W
External Width - Metric
19mm
External Length - Metric
19mm
Heat Sink Material
Aluminium
External Height - Imperial
0.77"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
19.5mm
External Diameter - Metric
-
External Width - Imperial
0.75"
External Length - Imperial
0.75"
Product Range
maxiFLOW/maxiGRIP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00965
