Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoTTL-232R-3V3Copy
Manufacturer Standard Lead Time4 weeks
Order Code5153831
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php9,961.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php9,961.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoTTL-232R-3V3Copy
Manufacturer Standard Lead Time4 weeks
Order Code5153831
Technical Datasheet
Conversion TypeUSB to 3.3V TTL Converter
Baud Rate3Mbaud
Converter Connector TypeSIP 6 Pin
Chip TypeFT232R
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conversion Type
USB to 3.3V TTL Converter
Converter Connector Type
SIP 6 Pin
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
3Mbaud
Chip Type
FT232R
Cable Length - Imperial
5.9ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
