Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoTTL-232R-3V3-AJCopy
Manufacturer Standard Lead Time5 weeks
Order Code5153832
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php11,785.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php11,785.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoTTL-232R-3V3-AJCopy
Manufacturer Standard Lead Time5 weeks
Order Code5153832
Technical Datasheet
Conversion TypeUSB to 3.3V TTL Converter
Baud Rate3Mbaud
Converter Connector Type3.5mm Audio Jack
Chip TypeFT232R
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conversion Type
USB to 3.3V TTL Converter
Converter Connector Type
3.5mm Audio Jack
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
3Mbaud
Chip Type
FT232R
Cable Length - Imperial
5.9ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
