Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoPAM-2Copy
Order Code4746734
Product RangePAM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,586.300 |
| 5+ | Php2,480.800 |
| 10+ | Php2,372.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,586.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoPAM-2Copy
Order Code4746734
Product RangePAM Series
Technical Datasheet
Product RangePAM Series
Contact ConfigurationSPDT
Contact Current7A
Relay MountingScrew Mount
Contact Voltage VAC120V
Relay TerminalsWire Leaded
Contact Voltage VDC24V
Contact Material-
Coil Voltages12V DC, 24V DC
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PAM Series
Contact Current
7A
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Coil Voltages
12V DC, 24V DC
Contact Configuration
SPDT
Relay Mounting
Screw Mount
Relay Terminals
Wire Leaded
Contact Material
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
