Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoBAC-BOX-0Copy
Manufacturer Standard Lead Time5 weeks
Order Code5154888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php62,249.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php62,249.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoBAC-BOX-0Copy
Manufacturer Standard Lead Time5 weeks
Order Code5154888
Technical Datasheet
IP / NEMA RatingNEMA 4X
Supply Voltage24V
No. of Digital Outputs-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IP / NEMA Rating
NEMA 4X
No. of Digital Outputs
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
