Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php45,670.600 |
| 5+ | Php44,390.300 |
| 10+ | Php42,458.600 |
Product Information
Product Overview
A/WPR2-100-10-LCD is a WPR2 series remote wet-to-wet differential pressure transmitter. It is designed to reduce installation time and provide mounting flexibility, often eliminating the need for additional plumbing and manifolds. The WPR2 accurately measures wet media pressures in a variety of applications. Commonly used for monitoring pumps, this device is also ideal for measuring pressure across filters, heat exchangers and compressors. The dual remote sensors feature a ceramic capacitive sensing element with a stainless steel diaphragm that’s compatible with liquid, gases, and refrigerants suitable for 304L stainless steel. The WPR2 also features a push-button auto-zero function for remote calibration. Applications include monitoring pumps, compressors, filters, heat exchangers, and flow.
- 200PSI proof pressure, 1000PSI burst pressure
- Response time (0-100% FSO) is 8seconds
- Output update rate is 1second
- Compensated temperature range from 32 to 140°F (0 to 60°C)
- Process fitting size is 1/4" - 18 NPT male; pressure snubber included for light oils/water
- NEMA 4X/IP66 enclosure rating
- Product dimension (L x W x D) is 13.46cm x 12.88cm x 7.62cm
- Warm up time is 15minutes (wait 15minutes before zeroing)
- Operating humidity range from 10 to 90% RH, non-condensing
Technical Specifications
Differential
0psi
1/4"-18
16VDC
Gas, Liquid
PBT (Polybutylene Terephthalate), PC (Polycarbonate)
125°C
NPT Male
100psi
Cable
36VDC
-
-40°C
WPR2 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate