Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php15,218.100 |
| 5+ | Php14,791.800 |
| 10+ | Php14,148.200 |
Product Information
Product Overview
A/RH2-AN-O-4X is a RHx-AN series relative humidity, outside air, thermistor. It utilizes a thermoset polymer capacitive sensing element with a factory-applied hygroscopic filter to deliver a proportional analogue current or voltage output signal. The hygroscopic filter provides added resistance to moisture, dust, and other chemicals for greater long-term reliability. The RH outside air transmitter features integral DIP switches for field selection of the proper output signal and supply voltage to meet the user's application requirements. Field calibration can also be performed by using the increment and decrement calibration DIP switches without the need to replace the sensing element. These enhancements provide increased flexibility and outstanding long-term reliability. Applications include monitoring outdoor air humidity, economizer control, psychrometric calculations such as enthalpy and dew point, and wash-down applications.
- 10kohm nominal thermistor resistive output at 77°F (25°C)
- White/white lead wire colours
- Outside air (NEMA 4X enclosure) configuration
- RH measurement range from 0-100%
- Operating RH range from 0 to 95% RH, non-condensing (conformally coated PCB’s)
- Operating temperature range from -40 to 140°F (-40 to 60°C)
- RH response time (T63) is 20seconds typical
- Capacitive with hydrophobic filter RH sensor type
- RH transmitter stabilization time is 30minutes (recommended time before doing accuracy verification)
- RH terminal block torque rating range from 4.43 to 5.31lb-in (0.5 to 0.6Nm)
Technical Specifications
4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC - Field Selectable
15VDC
2%
-40°C
-
No SVHC (25-Jun-2025)
0% to 100% Relative Humidity
40VDC
Duct Mount
60°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate