Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/ACSX2Copy
Manufacturer Standard Lead Time7 weeks
Order Code5155098
Product RangeACSX2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php5,298.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,298.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/ACSX2Copy
Manufacturer Standard Lead Time7 weeks
Order Code5155098
Product RangeACSX2 Series
Technical Datasheet
Sensor Output Type-
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologySolid-Core
Primary Current0A to 250A
Secondary Signal Type-
Sensor MountingDIN Rail, Panel
Operating Temperature Min-15°C
Operating Temperature Max40°C
Product RangeACSX2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
-
Measured Current
AC
Current Sensor Technology
Solid-Core
Secondary Signal Type
-
Operating Temperature Min
-15°C
Product Range
ACSX2 Series
Supply Voltage Range
-
Accuracy
-
Primary Current
0A to 250A
Sensor Mounting
DIN Rail, Panel
Operating Temperature Max
40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09287
