Print Page
A/50K-BP-10'CL2P
NTC Thermistor, 3.05 m, 50 kohm, Probe with Leads, Free Hanging, -40°C to 150°C, A/50K Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/50K-BP-10'CL2PCopy
Manufacturer Standard Lead Time7 weeks
Order Code5150757
Product RangeA/50K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php4,143.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,143.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/50K-BP-10'CL2PCopy
Manufacturer Standard Lead Time7 weeks
Order Code5150757
Product RangeA/50K Series
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)50kohm
Resistance Tolerance (25°C)-
Product RangeA/50K Series
NTC MountingFree Hanging
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Diameter6.35mm
Lead Length3.05m
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe with Leads
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Lead Length
3.05m
Operating Temperature Max
150°C
SVHC
To Be Advised
Resistance (25°C)
50kohm
Product Range
A/50K Series
B-Constant
-
NTC Case Size
-
Probe Diameter
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
