Print Page
A/0.1CP-BP-10'CL2P
NTC Thermistor, 3.05 m, 10 kohm, Probe with Leads, Free Hanging, 0°C to 70°C, A/0.1CP Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/0.1CP-BP-10'CL2PCopy
Manufacturer Standard Lead Time7 weeks
Order Code5150748
Product RangeA/0.1CP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php5,239.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,239.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/0.1CP-BP-10'CL2PCopy
Manufacturer Standard Lead Time7 weeks
Order Code5150748
Product RangeA/0.1CP Series
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Product RangeA/0.1CP Series
NTC MountingFree Hanging
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Diameter6.35mm
Lead Length3.05m
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe with Leads
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Lead Length
3.05m
Operating Temperature Max
70°C
SVHC
To Be Advised
Resistance (25°C)
10kohm
Product Range
A/0.1CP Series
B-Constant
-
NTC Case Size
-
Probe Diameter
6.35mm
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
