Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABUS |
|---|---|
| Manufacturer Part No | 65CS/50Copy |
| Order Code | 1777126 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ABUS |
|---|---|
| Manufacturer Part No | 65CS/50Copy |
| Order Code | 1777126 |
| Technical Datasheet | |
| Width | 50mm |
| Shackle Clearance - Horizontal | 18.5mm |
| Shackle Clearance - Vertical | 20.5mm |
| Shackle Diameter | 8.5mm |
| Lock Material | Brass |
Technical Specifications
| Width | 50mm |
|---|---|
| Shackle Clearance - Vertical | 20.5mm |
| Lock Material | Brass |
| Shackle Clearance - Horizontal | 18.5mm |
|---|---|
| Shackle Diameter | 8.5mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83011000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .293 |
