Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-8.00CELA-C33-T3Copy
Manufacturer Standard Lead Time14 weeks
Order Code5124623
Product RangeAWSCR-CELA Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php53.100 |
| 10+ | Php45.900 |
| 25+ | Php43.200 |
| 50+ | Php40.200 |
| 100+ | Php38.500 |
| 500+ | Php34.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php53.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-8.00CELA-C33-T3Copy
Manufacturer Standard Lead Time14 weeks
Order Code5124623
Product RangeAWSCR-CELA Series
Technical Datasheet
Product RangeAWSCR-CELA Series
Resonator Type-
Resonant Frequency8MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance40ohm
Resonator Case / PackageSurface Mount
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AWSCR-CELA Series
Resonant Frequency
8MHz
Frequency Stability
± 0.2%
Resonator Case / Package
Surface Mount
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonator Type
-
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
