Print Page
AST3TQ-V-16.384MHZ-50-SW
VCTCXO, 16.384 MHz, 50 ppb, Clipped Sinewave, 3.3 V, SMD, 7mm x 5mm, AST3TQ-50 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAST3TQ-V-16.384MHZ-50-SWCopy
Manufacturer Standard Lead Time10 weeks
Order Code5124568
Product RangeAST3TQ-50 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,008.500 |
| 5+ | Php4,673.700 |
| 10+ | Php4,337.600 |
| 50+ | Php4,077.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,008.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAST3TQ-V-16.384MHZ-50-SWCopy
Manufacturer Standard Lead Time10 weeks
Order Code5124568
Product RangeAST3TQ-50 Series
Technical Datasheet
Frequency Nom16.384MHz
Frequency Stability + / -50ppb
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.3V
Oscillator Case / PackageSMD, 7mm x 5mm
Product RangeAST3TQ-50 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16.384MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case / Package
SMD, 7mm x 5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppb
Supply Voltage Nom
3.3V
Product Range
AST3TQ-50 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
