Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0615FS-1R5N-T2Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3227505RL
Cut Tape3227505
Product RangeASPI-0615FS Series
Your Part Number
1,720 In Stock
Need more?
1,720 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php26.900 | Php134.50 |
| Total Price | Php134.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php26.900 |
| 50+ | Php20.000 |
| 250+ | Php19.800 |
| 500+ | Php19.500 |
| 1000+ | Php19.200 |
| 2000+ | Php18.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0615FS-1R5N-T2Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3227505RL
Cut Tape3227505
Product RangeASPI-0615FS Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeASPI-0615FS Series
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ASPI-0615FS Series
DC Resistance Max
0.017ohm
Product Length
6mm
Product Height
2mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000441
