Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCV-SH1812-171-801KTCopy
Order Code5156382
Product RangeAMCV-SH1812 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php115.350 |
| 50+ | Php86.510 |
| 250+ | Php59.280 |
| 500+ | Php51.270 |
| 1000+ | Php48.860 |
| 2000+ | Php46.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php576.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SH1812-171-801KTCopy
Order Code5156382
Product RangeAMCV-SH1812 Series
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeAMCV-SH1812 Series
Clamping Voltage Vc Max410V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)7.2J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
175V
Product Range
AMCV-SH1812 Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
410V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
7.2J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
