Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM10W-40.0000MHZ-8-D1X-T3Copy
Order Code5124585
Product RangeABM10W Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php26.700 |
| 10+ | Php23.700 |
| 25+ | Php23.300 |
| 50+ | Php22.900 |
| 100+ | Php21.600 |
| 500+ | Php20.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php26.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10W-40.0000MHZ-8-D1X-T3Copy
Order Code5124585
Product RangeABM10W Series
Technical Datasheet
Product RangeABM10W Series
Crystal TypeQuartz
Crystal Frequency40MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance8pF
ESR25ohm
Crystal Case / Package1008 [2520 Metric]
No. of Pins4Pins
Crystal MountingSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM10W Series
Crystal Frequency
40MHz
Frequency Stability + / -
20ppm
ESR
25ohm
No. of Pins
4Pins
Qualification
-
Operating Temperature Max
85°C
Crystal Type
Quartz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Crystal Case / Package
1008 [2520 Metric]
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
