Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLS3-16.384MHZ-D4Y-TCopy
Order Code5124581
Product RangeABLS3 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php30.800 |
| 10+ | Php27.300 |
| 25+ | Php26.800 |
| 50+ | Php26.300 |
| 100+ | Php24.900 |
| 500+ | Php23.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php30.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS3-16.384MHZ-D4Y-TCopy
Order Code5124581
Product RangeABLS3 Series
Technical Datasheet
Product RangeABLS3 Series
Crystal TypeQuartz
Crystal Frequency16.384MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR40ohm
Crystal Case / Package-
No. of Pins2Pins
Crystal MountingSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS3 Series
Crystal Frequency
16.384MHz
Frequency Stability + / -
30ppm
ESR
40ohm
No. of Pins
2Pins
Qualification
-
Operating Temperature Max
85°C
Crystal Type
Quartz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
