Print Page
AB-RTC-XP-32.768KHZ-2-T1
Real Time Clock/Calendar, 900mV to 5.5 V, HH:MM:SS, YYYY:MM:DD:WK, -40 °C to 85 °C, DFN-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB-RTC-XP-32.768KHZ-2-T1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4850174RL
Cut Tape4850174
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php162.900 | Php162.90 |
| Total Price | Php162.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php162.900 |
| 10+ | Php122.000 |
| 50+ | Php111.200 |
| 100+ | Php99.900 |
| 250+ | Php94.500 |
| 500+ | Php92.300 |
| 1000+ | Php92.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-RTC-XP-32.768KHZ-2-T1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4850174RL
Cut Tape4850174
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:DD:WK
Time FormatHH:MM:SS
Supply Voltage Min900mV
Supply Voltage Max5.5V
IC Case / PackageDFN
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
Date Format
YYYY:MM:DD:WK
Supply Voltage Min
900mV
IC Case / Package
DFN
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
