Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-FB-0032-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4751748
Product RangeAANI-FB-0032 Series
Your Part Number
933 In Stock
Need more?
933 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php173.700 |
| 10+ | Php130.100 |
| 25+ | Php119.300 |
| 50+ | Php110.700 |
| 100+ | Php101.700 |
| 500+ | Php99.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php173.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0032-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4751748
Product RangeAANI-FB-0032 Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / Thread / Matter
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain2.8dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAANI-FB-0032 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / Thread / Matter
Frequency Max
2.5GHz
Gain
2.8dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
2
Input Impedance
50ohm
Product Range
AANI-FB-0032 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
