Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,011.600 |
| 5+ | Php938.700 |
| 10+ | Php862.700 |
| 50+ | Php807.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php1,011.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-AP-0251-1Copy
Order Code5158924
Technical Datasheet
Antenna Band-
Antenna TypePatch
VSWR2
Product Range-
ProtocolBeiDou, Galileo, Glonass, GPS, QZSS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationRight Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
VSWR
2
Protocol
BeiDou, Galileo, Glonass, GPS, QZSS
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Patch
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Right Hand Circular
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
