Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php16,309.400 |
| 5+ | Php16,288.700 |
| 10+ | Php15,563.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php16,309.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
DS201 M
Voltage Rating VDC
-
No. of Poles
1 Pole
Insulation Voltage
500V
Voltage Rating VAC
230VAC
Current Rating
10A
Overload Current
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239

