Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php22,306.500 |
| 5+ | Php22,278.200 |
| 10+ | Php21,285.900 |
Product Information
Product Overview
The DS201 series new residual current Circuit Breaker with over-current protection is a technologically advanced and comprehensive range, as concerns size, tripping characteristics, breaking capacity and accessories. The new RCBOs are integrated in the System pro M compact® range, with the identical profile that lends a coordinated and streamlined look to the installation. The DS201 series replaces the actual range of 1P+N RCBOs and combines protection against over-current and earth fault current in a single device. The new range in two modules has 2 different characteristics (B and C), with rated current up to 40A and meets all the protection requirements of single-phase circuits. K characteristic is also available in the DS201 version (6kA). The rated sensitivity vary according to version of 10, 30, 100, 300 and 1000mA. The DS201 offering also includes the APR version, with higher protection against unwanted tripping due to surge generated, for instance and disturbances.
- Clear indications to identify and react to any event
- Label carrier for clear and reliable identification
- 6kA Breaking capacity
- IP4X (housing) and IP2X (terminals) Protection rating
Applications
Industrial, Safety
Technical Specifications
DS201
-
1 Pole
500V
253VAC
32A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate

