Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoA12-30-10-230V-50HZCopy
Order Code8640769
Product RangeA12 Series
Also Known As1SBL161001R8810, GTIN UPC EAN: 3471522042880
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoA12-30-10-230V-50HZCopy
Order Code8640769
Product RangeA12 Series
Also Known As1SBL161001R8810, GTIN UPC EAN: 3471522042880
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage230VAC
Contact Configuration1NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC127A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive27A
Switching Current AC312A
Product RangeA12 Series
Product Overview
The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Technical Specifications
Load Current Inductive
12A
Operating Voltage
230VAC
No. of Poles
3 Pole
Switching Current AC1
27A
Coil Voltage VDC Nom
-
Load Current Resistive
27A
Product Range
A12 Series
Relay Mounting
DIN Rail
Contact Configuration
1NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
12A
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
