Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFL451001R8111
Order Code8640637
Also Known As1SFL 45 1001 R8111, GTIN UPC EAN: 7320500141571
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SFL451001R8111
Order Code8640637
Also Known As1SFL 45 1001 R8111, GTIN UPC EAN: 7320500141571
Technical Datasheet
Load Current Inductive110A
Relay MountingDIN Rail
Operating Voltage24VAC
Contact ConfigurationDPDT
No. of Poles3 Pole
Switching Power AC355kW
Switching Current AC1160A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive160A
Switching Current AC3110A
Product Range-
Technical Specifications
Load Current Inductive
110A
Operating Voltage
24VAC
No. of Poles
3 Pole
Switching Current AC1
160A
Coil Voltage VDC Nom
-
Load Current Resistive
160A
Product Range
-
Relay Mounting
DIN Rail
Contact Configuration
DPDT
Switching Power AC3
55kW
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
110A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.12