
| Manufacturer | 4D SYSTEMS |
|---|---|
| Manufacturer Part No | ULCD-43DT-ARCopy |
| Order Code | 2454466 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | 4D SYSTEMS |
|---|---|
| Manufacturer Part No | ULCD-43DT-ARCopy |
| Order Code | 2454466 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | 4D Systems |
| Silicon Core Number | DIABLO16 |
| Kit Application Type | Display |
| Application Sub Type | TFT LCD |
| Kit Contents | Display Board DIABLO16, Arduino Adapter Shield, 5-Way Interface Cable |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The ULCD-43DT-AR is a 4.3" DIABLO16 Arduino display module pack which includes an Arduino adaptor shield to interface with uLCD-43DT display and Arduino board. The Arduino display module pack enables users to quickly connect the 4D Arduino adaptor shield to Arduino board. 5 way cable between the adaptor and the display module connected to start programming their new 4D systems display. The uLCD-43DT-AR has a comprehensive ViSi-Genie library for the Arduino which provides a rapid programming experience , create both simple and complex GUI's. A serial library is also provided to interface with Arduino which proves a simple method to draw primitives such as lines, rectangles, circles, text, displaying images, playing sound and logging data to MicroSD card.
- Powerful 4.3" intelligent LCD TFT display module powered by DIABLO16
- 480 x 272 resolution, RGB 65K colours, TFT Screen with integrated 4wire resistive touch panel
- 5 pin interface to any TTL serial host (VCC, TX, RX, GND, RESET)
- 6 banks of 32750 bytes of flash memory for user application code and data
- 32Kb of SRAM purely for the User
- 16 GPIO pins for user interfacing, which include 4 configurable analogue Inputs
- Onboard MicroSD card slot
- DOS compatible file access (FAT16 format) as well as low level access to card memory
- Display full colour images, animations, icons and video clips on chosen 4D Systems display
- 4.0V to 5.5V range operation
Applications
Imaging, Video & Vision
Contents
ULCD-43DT display module with resistive touch, 4D Arduino adaptor shield, 5 way ribbon cable, Quick start user guide.
Technical Specifications
| Silicon Manufacturer | 4D Systems |
|---|---|
| Kit Application Type | Display |
| Kit Contents | Display Board DIABLO16, Arduino Adapter Shield, 5-Way Interface Cable |
| SVHC | No SVHC (25-Jun-2020) |
| Silicon Core Number | DIABLO16 |
|---|---|
| Application Sub Type | TFT LCD |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .079 |
