Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 71207250Copy |
| Order Code | 1495722 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 71207250Copy |
| Order Code | 1495722 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Adhesive Type | - |
| Tape Application | Masking |
| Tape Colour | Natural |
| Total Tape Thickness | - |
| Roll Length - Imperial | 164ft |
| Roll Length - Metric | 50m |
| Tape Width - Imperial | 2.83" |
| Tape Width - Metric | 72mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | - |
|---|---|
| Tape Colour | Natural |
| Roll Length - Imperial | 164ft |
| Tape Width - Imperial | 2.83" |
| Product Range | TUK SGACK902S Keystone Coupler |
| Tape Application | Masking |
|---|---|
| Total Tape Thickness | - |
| Roll Length - Metric | 50m |
| Tape Width - Metric | 72mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39261000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
