Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 71202450Copy |
| Order Code | 1495717 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 71202450Copy |
| Order Code | 1495717 |
| Technical Datasheet | |
| Tape Colour | White |
| Tape Width - Imperial | 0.94" |
| Tape Width - Metric | 24mm |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Tape Colour | White |
|---|---|
| Tape Width - Metric | 24mm |
| Tape Width - Imperial | 0.94" |
|---|---|
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39261000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
