Print Page
657006230101
Pin Header, Wire-to-Board, 5.7 mm, 2 Rows, 6 Contacts, Through Hole Right Angle, WR-MPC5 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 657006230101Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4351408 |
| Product Range | WR-MPC5 Series |
| Your Part Number |
105 In Stock
Need more?
105 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php305.100 |
| 10+ | Php280.800 |
| 100+ | Php253.400 |
| 250+ | Php234.500 |
| 500+ | Php216.000 |
| 1000+ | Php210.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php305.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 657006230101Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4351408 |
| Product Range | WR-MPC5 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 5.7mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | WR-MPC5 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
657006230101 is a WR-MPC5 5.7mm dual row right angled male header. Mates with WR-MPC5 5.7mm dual row female receptacle housing.
- 6 polarity male header
- Copper alloy material and tin over nickel plating
- UL94 V-0 insulator flammability rating
- LCP insulator material
- 600V (AC) working voltage
- 2200V (AC) withstanding voltage
- 2mohm contact resistance
- 26A IR
- Durability of 25 mating cycles
- Operating temperature range from -40°C up to +105°C
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 5.7mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | WR-MPC5 Series |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00402 |
