4 Product Results Found for "mkp1848h"
Find a huge range of Power Film Capacitors at element14 Philippines. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php889.700 5+ Php856.800 10+ Php823.500 20+ Php786.500 40+ Php749.500 More Pricing... | Total:Php889.70 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 3300µohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ Php1,390.400 3+ Php1,237.500 5+ Php1,084.600 10+ Php931.200 20+ Php912.900 More Pricing... | Total:Php1,390.40 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 10V/µs | 500A | 20.9A | 3900µohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ Php927.500 3+ Php871.900 5+ Php816.200 10+ Php760.500 20+ Php704.800 More Pricing... | Total:Php927.50 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 52.5mm | 12V/µs | 480A | 20.1A | 4200µohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ Php413.600 5+ Php359.300 10+ Php304.500 20+ Php272.500 40+ Php240.600 More Pricing... | Total:Php413.60 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 50V/µs | 200A | 7A | 0.01ohm | 32mm | 15mm | 25mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||