Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PYRONIX |
|---|---|
| Manufacturer Part No | FP05822Copy |
| Order Code | 8902224 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PYRONIX |
|---|---|
| Manufacturer Part No | FP05822Copy |
| Order Code | 8902224 |
| Technical Datasheet | |
| Detector Type | External PIR |
| Sensing Range Max | - |
| Beam Angle | - |
| Product Range | - |
Product Overview
A high quality stylish PIR sensor.
- Advanced temperature compensation
- Patented independently floating thresholds
- Adjustable range detection of 5 - 12m
- Magnetically shielded relays
- Sealed optics
- RFI immunity to exceed EN50130-4
- Alarm LED (selectable)
- 3mm electrostatic shielded case
- Operating temperature range -30 to 70°C
- Storage temperature -40 to 80°C
- 5 year manufacturer warranty
- Dimensions (LxWxD): 88 x 60 x 42mm
- Weight: 80g
Technical Specifications
| Detector Type | External PIR |
|---|---|
| Beam Angle | - |
| Sensing Range Max | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85311095 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |