Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. Bluetooth Modules & Adaptors
                                                                                                    Print Page

                                                                                                    QN9080-001-M17AZ

                                                                                                    Microcontroller Application Specific, QN908x Series, ARM Cortex-M4F, 32bit, 512KB, 32 MHz, LFLGA-54

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP QN9080-001-M17AZ
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoQN9080-001-M17AZ
                                                                                                    Order Code3003144
                                                                                                    Product RangeQN9080 Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoQN9080-001-M17AZ
                                                                                                    Order Code3003144
                                                                                                    Product RangeQN9080 Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device CoreARM Cortex-M4F
                                                                                                    Data Bus Width32 bit
                                                                                                    InterfacesI2C, SPI, USART, USB
                                                                                                    Operating Frequency Max32MHz
                                                                                                    Program Memory Size512KB
                                                                                                    No. of Pins54Pins
                                                                                                    IC Case / PackageLFLGA
                                                                                                    No. of I/O's32I/O's
                                                                                                    RAM Memory Size128KB
                                                                                                    Supply Voltage Range1.62 V to 3.6 V
                                                                                                    ADC Channels8Channels
                                                                                                    Operating Temperature Range-40 °C to 85 °C
                                                                                                    ADC Resolution16Bit
                                                                                                    Product RangeQN9080 Series Microcontrollers
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU SeriesQN908x
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Alternatives for QN9080-001-M17AZ

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Device Core

                                                                                                    ARM Cortex-M4F

                                                                                                    Interfaces

                                                                                                    I2C, SPI, USART, USB

                                                                                                    Program Memory Size

                                                                                                    512KB

                                                                                                    IC Case / Package

                                                                                                    LFLGA

                                                                                                    RAM Memory Size

                                                                                                    128KB

                                                                                                    ADC Channels

                                                                                                    8Channels

                                                                                                    ADC Resolution

                                                                                                    16Bit

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Operating Frequency Max

                                                                                                    32MHz

                                                                                                    No. of Pins

                                                                                                    54Pins

                                                                                                    No. of I/O's

                                                                                                    32I/O's

                                                                                                    Supply Voltage Range

                                                                                                    1.62 V to 3.6 V

                                                                                                    Operating Temperature Range

                                                                                                    -40 °C to 85 °C

                                                                                                    Product Range

                                                                                                    QN9080 Series Microcontrollers

                                                                                                    MCU Series

                                                                                                    QN908x

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423190
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.001996
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741