No results found
We couldn't find any product matching with your search TE CONNECTIVITY - SCHRACK. Here are some suggestions based on your search.
22 Product Results Found for "TE CONNECTIVITY - SCHRACK"
View
Buyer
Engineer
Manufacturer
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3680031 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php3,146.800 | 3-Phase Molded Case | 125:0.1 | Class 1 | 0.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 100mA | DL3N1 Series | ||||
3680063 RoHS | TE CONNECTIVITY - CROMPTON | Each | 1+ Php5,138.800 5+ Php4,955.300 10+ Php4,778.200 | 3-Phase Molded Case | 60:0.1 | Class 1 | 0.25VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | ||||
3680107 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php4,342.700 5+ Php4,145.500 10+ Php4,089.800 20+ Php3,567.200 | 3-Phase Molded Case | 60:0.1 | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | ||||
3680042 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php6,018.300 | 3-Phase Molded Case | 100:5 | Class 3 | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | ||||
3680061 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php2,273.600 5+ Php1,801.600 10+ Php1,766.000 20+ Php1,730.000 | Molded Case | 400:5 | Class 1 | 5VA | 31mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 400A | 5A | XL3D Series | ||||
3680049 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php4,106.300 5+ Php3,254.500 10+ Php3,195.600 20+ Php3,136.300 | 3-Phase Molded Case | 250:5 | Class 3 | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | M3N1 Series | ||||
3680056 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php1,477.100 5+ Php1,188.600 10+ Php1,031.200 20+ Php1,012.400 50+ Php993.700 | Molded Case | 100:5 | Class 1 | 3.75VA | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 100A | 5A | XL1B Series | ||||
3680048 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php4,106.300 5+ Php3,254.500 10+ Php3,195.600 20+ Php3,136.300 | 3-Phase Molded Case | 200:5 | Class 3 | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 200A | 5A | M3N1 Series | ||||
3680043 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php4,614.300 5+ Php3,656.700 10+ Php3,583.600 | 3-Phase Molded Case | 60:5 | Class 3 | 2VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | M3N1 Series | ||||
3680047 RoHS | TE CONNECTIVITY - CROMPTON | Each | 1+ Php5,356.500 5+ Php4,649.000 10+ Php4,480.100 20+ Php4,390.600 | 3-Phase Molded Case | 150:5 | Class 3 | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | M3N1 Series | ||||
3680051 RoHS | TE CONNECTIVITY - CROMPTON | Each | 1+ Php5,683.300 5+ Php4,932.900 | Split Core | 100:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 100A | 5A | MSC2 Series | ||||
3680057 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php1,477.100 5+ Php1,188.600 10+ Php1,031.200 20+ Php1,012.400 50+ Php993.700 | Molded Case | 200:5 | Class 1 | 5VA | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL1B Series | ||||
3680059 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php1,601.300 5+ Php1,288.600 10+ Php1,118.300 20+ Php1,098.300 50+ Php1,077.700 | Molded Case | 200:5 | Class 1 | 5VA | - | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL2C Series | ||||
3680053 RoHS | TE CONNECTIVITY - CROMPTON | Each | 1+ Php4,408.400 5+ Php3,493.700 10+ Php3,430.300 20+ Php3,366.400 | Split Core | 200:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 200A | 5A | MSC2 Series | ||||
3680052 RoHS | TE CONNECTIVITY - CROMPTON | Each | 1+ Php4,408.400 5+ Php3,493.700 10+ Php3,430.300 20+ Php3,366.400 | Split Core | 150:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 150A | 5A | MSC2 Series | ||||
3680106 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php5,065.300 5+ Php4,014.100 10+ Php3,934.200 | 3-Phase Molded Case | 125:0.1 | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 100mA | DL3N1 Series | ||||
1227876 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php1,376.700 10+ Php961.300 25+ Php942.200 | Molded Case | 600:5 | Class 1 | 10VA | - | - | Feet Mount | Fast-on | Metering & Protection | 600A | 5A | PE601 Series | ||||
1227878 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php1,954.600 5+ Php1,572.100 10+ Php1,364.400 20+ Php1,339.700 50+ Php1,315.100 | Molded Case | 1200:5 | Class 1 | 15VA | - | - | Feet Mount | Fast-on | Metering & Protection | 1.2kA | 5A | PE1001 | ||||
1227869 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php1,565.700 5+ Php1,259.800 10+ Php1,093.200 20+ Php1,073.600 50+ Php1,053.500 | 1-Phase Ebony Molded Case | 80:5 | Class 3 | 5VA | 16mm | 50Hz / 60Hz | Feet Mount | Fast-on | Metering & Protection | 80A | 5A | M55E | ||||
1227874 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php1,080.000 5+ Php925.700 10+ Php845.800 20+ Php734.000 50+ Php719.400 | Molded Case | 300:5 | Class 1 | 2.5VA | - | - | Feet Mount | Fast-on | Metering & Protection | 300A | 5A | PE301 | ||||
1227868 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php1,337.400 5+ Php1,075.900 10+ Php933.900 20+ Php917.000 50+ Php899.700 | Molded Case | 60:5 | Class 1 | 1VA | - | - | Feet Mount | Fast-on | Metering & Protection | 60A | 5A | PE201 | ||||
1227872 | TE CONNECTIVITY - CROMPTON | Each | 1+ Php1,080.000 5+ Php925.700 10+ Php845.800 20+ Php734.000 50+ Php719.400 | Molded Case | 150:5 | Class 1 | 1VA | - | - | Feet Mount | Fast-on | Metering & Protection | 150A | 5A | PE301 | ||||