Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | Php1,171.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,171.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 2016
Order Code4531503
Technical Datasheet
Accessory TypeDisplay Cabinet Bushing
For Use WithTesto 160 Series Temperature and Humidity Data Logger Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0554 2016 is a display cabinet bushing for temperature and humidity probes is ideal for measurements in display cabinets and presentation cases. Install the display cabinet bushing in the base plate of your display cabinet. The diameter of the hole required for this is 20 mm. Insert the temperature and humidity probe into the bushing, position the data logger in the display cabinet base and connect it to the probe. The sensitive micro-climate inside the display cabinet remains unaffected thanks to the O-ring seal in the display cabinet bushing.
- Nut diameter is 28mm
Technical Specifications
Accessory Type
Display Cabinet Bushing
Product Range
-
For Use With
Testo 160 Series Temperature and Humidity Data Logger Probes
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007