Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php61,299.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php61,299.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoMR77
Order Code2484691
Technical Datasheet
Moisture Content0% to 99.9%
Resolution %-
Operating Temperature Min0°C
Operating Temperature Max50°C
External Height139mm
External Depth42mm
External Width72mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FLIR MR77 is a rugged, feature-packed moisture meter incorporating a pinless sensor and a wired pin probe to capture moisture readings up to 0.75” below the surface of various wood types and building materials. The unit also incorporates a laser-spot IR thermometer, a field-replaceable temperature/humidity sensor, and High/Low moisture and humidity alarms.
- Monitor moisture levels in hard-to-reach areas
- Quickly capture spot temperatures using the non-contact, IR thermometer with laser spot
- Large, clear LCD screen simultaneously displays moisture, relative humidity, and air temperatures
- Bluetooth connectivity
- Embed moisture readings into thermal images from METERLiNK-enabled FLIR IR cameras
- Double-molded, rubberized case is shock-resistant from drops from as high as two meters
- Designed to resist contamination, the temperature/humidity sensor is field replaceable
Applications
Test & Measurement, Maintenance & Repair, Sensing & Instrumentation
Contents
9V Battery, User Manual/CD, Temperature/RH Sensor, Wired Pin Probe and Limited Lifetime Warranty
Technical Specifications
Moisture Content
0% to 99.9%
Operating Temperature Min
0°C
External Height
139mm
External Width
72mm
SVHC
No SVHC (17-Dec-2015)
Resolution %
-
Operating Temperature Max
50°C
External Depth
42mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65