Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
6 Delivery in 1-2 Business Days(SG stock)
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,313.000 |
| 5+ | Php3,222.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,313.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03406
Order Code3617677
Technical Datasheet
Battery Technologies SupportedLead Acid, Li-Ion
Voltage Measuring Range DC8V to 30V
External Height120mm
External Width75mm
External Depth20mm
Product Range-
SVHCTo Be Advised
Product Overview
12V battery tester is designed to test the condition of the automotive battery using conductance method. Unlike the conventional method of draining the battery by applying resistance load to it and obtain the result from the meter gauge; this analyser utilizes a series of pulsed voltage across the battery cells and observes the AC current that flows in response to it. It tests 12V sealed, lead acid batteries down to 2Ah and 12V Lithium batteries for vehicles, motorcycles and scooters.
- Accurate results in milliseconds
- Battery life analysis vehicle and scooters
- Large easy to read LCD display
- Test results based on JIS, EN, DIN, SAE and IEC standards
- Vehicle cranking system test - cranking time, voltage and status
- Vehicle charging system test - load voltage, unloaded voltage, ripple status, charging system status
- Store the testing result
- Print function via PC printer
Applications
Test & Instrumentation, Power Management, Hobby & Education, Laboratory, Electronics Service, Automotive, Instrumentation
Technical Specifications
Battery Technologies Supported
Lead Acid, Li-Ion
External Height
120mm
External Depth
20mm
SVHC
To Be Advised
Voltage Measuring Range DC
8V to 30V
External Width
75mm
Product Range
-
Technical Docs (2)
Alternatives for D03406
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38