Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0540
Order Code4733252
Also Known AsGTIN UPC EAN: 6959420923175
Your Part Number
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php453.450 |
Price for:Each
Minimum: 1
Multiple: 1
Php453.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0540
Order Code4733252
Also Known AsGTIN UPC EAN: 6959420923175
Technical Datasheet
Silicon ManufacturerLite-On Technology
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLTR-390UV-01
Kit ContentsAmbient Light and UV Sensing Board LTR-390UV-01, 4-Pin I2C/UART Sensor Cable
For Use WithDFRduino UNO R3 Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
SEN0540 is a Gravity: LTR390 UV Light Sensor board. This sensor provides ambient light and UV detection, with high sensitivity and anti-interference. It outputs digital signals via I2C/UART for various applications. With built-in ADC and MCU, this UV module can convert light data to a digital signal capable of being output via I2C or UART interface. It can be used for light experiments, outdoor UV detection, and other scenarios requiring UV or ambient light monitoring.
- Operating voltage range from DC 3.3V to 5V (3.3V & 5V compatible)
- 13 to 20 bits effective resolution
- Adjustable gain range: 1, 3, 6, 9 and 18
- Interrupt function, programmable upper and lower thresholds
- Close to human eye spectral response
- Operating Current: about 2.73mA (18-bit data acquisition with a time of 100ms)
- UV response wavelength: 280nm to 430nm
- ALS spectral response wavelength: 450nm to 700nm
- digital output type
- Dimension: 32mm×27mm/1.26×1.06”
Contents
Sensor board and 4-pin Gravity sensor cable
Technical Specifications
Silicon Manufacturer
Lite-On Technology
Core Sub-Architecture
-
Kit Contents
Ambient Light and UV Sensing Board LTR-390UV-01, 4-Pin I2C/UART Sensor Cable
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
LTR-390UV-01
For Use With
DFRduino UNO R3 Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01