Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101990019Copy
Order Code4007753
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php546.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php546.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101990019Copy
Order Code4007753
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeSingle Wire Temperature Sensor Probe
For Use WithArduino & Raspberry Pi Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
One Wire Temperature Sensor - DS18B20 has a waterproof probe and long wire shape, suitable for immersive temperature detection. The chip inside this sensor is DS18B20 which is widely adopted.
- Requires only one wire for data interface
- Waterproof
- Grove compatible
- Accepts 3.0V to 5.5V power supply
- Wide temperature range from -55°C to +125°C
- High accuracy: ±0.5°C( -10°C to +85°C)
- 2m long
Technical Specifications
Accessory Type
Single Wire Temperature Sensor Probe
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054