Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    DFR1037

                                                                                                    PWM to DAC Module, GP8501, 2CH, 0 to 2.5V/VCC, DFRduino UNO v3.0 Boards

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT DFR1037
                                                                                                    DFROBOT DFR1037
                                                                                                    DFROBOT DFR1037
                                                                                                    DFROBOT DFR1037
                                                                                                    DFROBOT DFR1037
                                                                                                    DFROBOT DFR1037
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR1037
                                                                                                    Order Code4457361
                                                                                                    Also Known AsGTIN UPC EAN: 6959420924301
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    7 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php512.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php512.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR1037
                                                                                                    Order Code4457361
                                                                                                    Also Known AsGTIN UPC EAN: 6959420924301
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Accessory TypePWM to 0-2.5V/VCC DAC Module
                                                                                                    Core Architecture-
                                                                                                    For Use WithDFRobot Boards
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberGP8501
                                                                                                    Silicon Family Name-
                                                                                                    Kit ContentsGP8501 2-Channel PWM to 0-2.5V/VCC DAC Module, Gravity 3Pin Analog Sensor Cable
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    DFR1037 is a Gravity: GP8501 2-channel PWM to 0-2.5V/VCC DAC module. It is well-suited for control projects operating within the 3.3V range, such as ESP32, Raspberry Pi, STM32, and other MCUs that require analogue signal output. PWM signal drive allows the module to be controlled by MCU digital ports, providing a simple and convenient usage. The design with two channels also enables effective cost reduction for the project. DAC series modules are a range of products that can be controlled through I2C or PWM signals to generate voltage or current output signals. This series of DAC products not only offers a variety of output signal ranges, but also provides three selectable resolutions: 8, 12 and 15bit. It allows for the choice of either single-channel or dual-channel configurations, and multiple modules can be cascaded to form a multi-channel output. Typical applications include motor speed control, sound volume control, indoor and outdoor lighting brightness adjustment.

                                                                                                    • Support 3.3V-5V power supply
                                                                                                    • Output voltage error is less than 0.5%
                                                                                                    • Output voltage linearity error is 0.1%
                                                                                                    • 2ch 'V' O/P, either 0-2.5V or 0-VCC, enabling connection, control of std analogue voltage devices
                                                                                                    • Gravity interface, PWM communication, Arduino control, suitable for program automation control
                                                                                                    • PWM signals can be utilized to drive mod, enabling it to be controlled simply by digital port of MCU

                                                                                                    Contents

                                                                                                    Gravity: DAC module and 3-pin sensor cable

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Accessory Type

                                                                                                    PWM to 0-2.5V/VCC DAC Module

                                                                                                    For Use With

                                                                                                    DFRobot Boards

                                                                                                    Silicon Core Number

                                                                                                    GP8501

                                                                                                    Kit Contents

                                                                                                    GP8501 2-Channel PWM to 0-2.5V/VCC DAC Module, Gravity 3Pin Analog Sensor Cable

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.02
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741