Print Page
QSE159
Photosensor, OPTOLOGIC®, Inverter Output, 4.5 V to 16 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoQSE159
Order Code1021148
Product RangeOPTOLOGIC QSE15X Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoQSE159
Order Code1021148
Product RangeOPTOLOGIC QSE15X Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max-
Sensing MethodInfrared
Output TypeOpen-Collector, Inverter
Product RangeOPTOLOGIC QSE15X Series
Connection MethodPCB
Supply Voltage Min4V
Supply Voltage Max16V
Light Source-
Qualification-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The QSE159 is an plastic silicon OPTOLOGIC® Photosensor features a Schmitt trigger at output which provides hysteresis for noise immunity and pulse shaping. The basic building block of this IC consists of a photodiode, a linear amplifier, voltage regulator, Schmitt trigger and four output options. The TTL/LSTTL compatible output can drive up to ten TTL loads over supply currents from 4.5 to 16.0V. The device is marked with a colour stripe for easy identification.
- Bipolar silicon IC
- Medium wide reception angle, 50°
- Matched emitter - QEE113/QEE123
- Daylight filter
- High sensitivity
- Direct TTL/LSTTL interface
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Infrared
Product Range
OPTOLOGIC QSE15X Series
Supply Voltage Min
4V
Light Source
-
IP Rating
-
Operating Temperature Max
85°C
Sensing Distance Max
-
Output Type
Open-Collector, Inverter
Connection Method
PCB
Supply Voltage Max
16V
Qualification
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005