register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php321.800 |
| 10+ | Php224.200 |
| 25+ | Php199.100 |
| 100+ | Php169.400 |
| 250+ | Php155.700 |
| 500+ | Php151.100 |
Product Information
Product Overview
ADG1712BCCZ-RL7 is a low voltage, 2.4ohm quad SPST Switch. The ADG1712 contains four independent single-pole/single-throw (SPST) switches and operates with a low-voltage single supply range from +1.08V to + 5.5V or a low-voltage dual supply range from ±1.08V to ±2.75V. The ADG1712 is designed for small size without compromising on performance. The 16 pin 2mm x 2mm land grid array (LGA) package is ideal for a broad range of applications where area is a concern. The ADG1712 has a low on resistance of just 2.4ohm and a rail-to-rail input signal range. Each switch conducts equally well in both directions when on. The switches are turned on with a Logic 1 input on the corresponding digital control line, and the digital control inputs are 1.8V and 3V JEDEC compliant for ease of use with microcontrollers and field programmable gate arrays (FPGAs).
- Fully specified at ±5V, +3.3V, +1.8V, and ±2.5V
- Rail-to-rail signal range
- Operating temperature range from -40 °C to +125 °C
Technical Specifications
Quad SPST Switch
1.08V to 5.5V, 1.08V to 2.75V
16Pins
2.4ohm
SPST
CMOS
-40°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
LGA-EP
4Channels
3.2ohm
1:1
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Product Compliance Certificate