Need more?
| Quantity | Price |
|---|---|
| 1+ | Php3,174.200 |
| 5+ | Php2,929.500 |
| 10+ | Php2,684.900 |
| 25+ | Php2,537.900 |
| 50+ | Php2,487.200 |
Product Information
Product Overview
The MC68HC16Z1CEH16 is a 16-bit high-speed Microcontroller Control Unit built from standard modules that interface via a common internal bus. Standardization facilitates rapid development of devices tailored for specific applications. System hardware and software allow changes in clock rate during operation. Because the MCUs are a fully static design, register and memory contents are not affected by clock rate changes. The intermodule bus (IMB) is a standardized bus developed to facilitate the design of modular microcontrollers. It contains circuitry that supports exception processing, address space partitioning, multiple interrupt levels and vectored interrupts. The standardized modules in M68HC16 Z-series MCUs communicate with one another via the IMB. Although the full IMB supports 24 address and 16 data lines, M68HC16 Z-series MCUs use only 20 address lines.
- Full set of 16-bit instructions
- Three 16-bit index registers
- Two 16-bit accumulators
- Control-oriented digital signal processing capability
- Addresses up to 1MB of program memory and 1MB of data memory
- Background debug mode
- Fully static operation
- External bus support
- Programmable chip-select outputs
- System protection logic
- Watchdog timer, clock monitor and bus monitor
- Phase-locked loop (PLL) clock system
- Analog-to-digital converter (ADC)
- Queued serial module (QSM)
Applications
Industrial
Technical Specifications
HC11 Family 68HC16Z1 Series Microcontrollers
16 bit
1MB
QFP
QSPI, SCI
8Channels
2.7V
-40°C
Surface Mount
HC16
MSL 3 - 168 hours
HC16
16MHz
132Pins
26I/O's
1KB
10Bit
3.6V
85°C
68HC16Z1
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate