Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC14008BCPG.
Order Code9665757
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14008BCPG.
Order Code9665757
Technical Datasheet
Logic Family / Base NumberMC14008
Supply Voltage Min3V
Supply Voltage Max18V
Input Voltage Min3V
Input Voltage Max18V
No. of Bits4bit
Propagation Delay115ns
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC FamilyMC140
Logic IC Base Number4008
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
MC14008
Supply Voltage Max
18V
Input Voltage Max
18V
Propagation Delay
115ns
IC Case / Package
DIP
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
3V
Input Voltage Min
3V
No. of Bits
4bit
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
4008
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001