Need more?
| Quantity | Price |
|---|---|
| 1+ | Php34,853.200 |
| 5+ | Php34,156.200 |
Product Information
Product Overview
The QUINT-UPS 24DC/24DC/20 is an Uninterruptible Power Supply with IQ technology for DIN rail mounting, 24VDC input, 24VDC/20A output, with mounted universal DIN rail adapter UTA 107/30. Easy handling due to automatic battery detection, tool-free battery replacement during operation and communication via the IFS interface. Reliable starting of difficult loads with the static POWER BOOST power reserve with up to 1.5 times the nominal current permanently. Fast tripping of standard circuit breakers with SFB (selective fuse breaking) technology and device suitable for universal use, comprehensive license package and extensive parameterization and diagnostics options.
- IP20 Protection rating
- -25 to 70°C Operating temperature range
- M4 screw thread, screw connection method
- 8mm Stripping length
- 1hour (battery module 38AH) buffer period
- Relay switching output for battery charge and alarm
Applications
Power Management
Technical Specifications
ITE
-
DIN Rail
Lead (25-Jun-2025)
24V
24VDC
QUINT UPS Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate