Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER ONE
Manufacturer Part NoMPB125-4350G
Order Code1208813
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWER ONE
Manufacturer Part NoMPB125-4350G
Order Code1208813
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Power Rating (Forced Cooling)125W @ 5CFM
Power Rating (Convection Cooling)70W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 13.3VDC
Output Current - Output 110A
Output Voltage - Output 25VDC
Output Current - Output 215A
Output Voltage - Output 312VDC
Output Current - Output 35A
Output Voltage - Output 4-12V
Output Current - Output 4500mA
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
125W @ 5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Product Range
-
No. of Outputs
4 Output
Power Rating (Convection Cooling)
70W
Power Supply Output Type
Fixed
Output Current - Output 1
10A
Output Current - Output 2
15A
Output Current - Output 3
5A
Output Current - Output 4
500mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36