Isolated Chassis Mount DC / DC Converters:
545 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at element14 Philippines. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, XP Power, CUI & Sunpower
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php5,498.400 5+ Php5,485.200 10+ Php5,356.500 50+ Php5,123.700 | Total:Php5,498.40 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ Php5,767.300 5+ Php5,616.700 | Total:Php5,767.30 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ Php7,437.900 5+ Php7,081.400 10+ Php6,786.100 50+ Php6,573.400 | Total:Php7,437.90 Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 4kV | 48V | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | |||||
Each | 1+ Php1,683.400 5+ Php1,604.500 10+ Php1,531.900 50+ Php1,488.500 100+ Php1,476.200 | Total:Php1,683.40 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ Php1,683.000 5+ Php1,604.000 10+ Php1,531.000 50+ Php1,521.400 | Total:Php1,683.00 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | - | - | - | 1.5kV | 12V | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ Php2,566.200 5+ Php2,481.800 10+ Php2,376.300 50+ Php2,317.900 | Total:Php2,566.20 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
Each | 1+ Php10,157.400 | Total:Php10,157.40 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 504W | 1 Output | 48V | 10.5A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-500 Series | |||||
Each | 1+ Php5,809.300 5+ Php5,751.800 10+ Php5,645.900 50+ Php5,421.800 | Total:Php5,809.30 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ Php5,599.800 5+ Php5,517.600 10+ Php5,352.400 50+ Php5,121.000 | Total:Php5,599.80 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ Php4,751.200 5+ Php4,694.600 10+ Php4,555.000 50+ Php3,989.000 | Total:Php4,751.20 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ Php7,328.300 5+ Php7,081.400 10+ Php6,786.100 50+ Php6,573.400 | Total:Php7,328.30 Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 4kV | 24V | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ Php3,947.000 5+ Php3,841.500 10+ Php3,727.400 50+ Php3,718.700 | Total:Php3,947.00 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 2.5kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ Php5,707.500 5+ Php5,635.400 10+ Php5,562.800 50+ Php5,321.300 | Total:Php5,707.50 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ Php4,751.200 5+ Php4,713.800 10+ Php4,654.000 50+ Php3,989.000 | Total:Php4,751.20 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ Php4,614.700 5+ Php4,589.600 10+ Php4,515.200 50+ Php3,880.800 | Total:Php4,614.70 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ Php4,928.800 5+ Php4,830.700 10+ Php4,732.100 50+ Php4,633.500 | Total:Php4,928.80 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ Php4,301.200 5+ Php4,277.400 10+ Php4,177.500 50+ Php3,999.000 | Total:Php4,301.20 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ Php27,382.900 5+ Php26,835.600 | Total:Php27,382.90 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 12V | 15A | - | - | - | 3kV | 24V | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ Php8,928.200 5+ Php8,506.000 10+ Php8,341.700 | Total:Php8,928.20 Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | - | - | - | 4kV | 24V | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
Each | 1+ Php6,335.600 5+ Php6,032.500 10+ Php5,768.700 50+ Php5,721.600 | Total:Php6,335.60 Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 4kV | 24V | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | |||||
Each | 1+ Php8,778.000 5+ Php8,722.800 | Total:Php8,778.00 Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ Php23,805.700 5+ Php23,323.300 | Total:Php23,805.70 Min: 1 / Mult: 1 | ITE & Railway | - | 3:1 | 150W | 1 Output | 24V | 6.25A | - | - | - | - | 24V | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 16.8V | 45V | Melcher RCM150 Series | ||||
Each | 1+ Php5,982.700 5+ Php5,802.900 10+ Php5,623.500 50+ Php5,383.900 | Total:Php5,982.70 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ Php5,767.300 5+ Php5,616.700 | Total:Php5,767.30 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ Php1,683.400 5+ Php1,604.500 10+ Php1,531.900 50+ Php1,498.100 | Total:Php1,683.40 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | - | - | - | 1.5kV | 48V | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||