Current Sense Through Hole Resistors:

303 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200374

RoHS

Each
5+
Php159.300
50+
Php89.500
250+
Php59.400
500+
Php53.400
1000+
Php52.100
More Pricing...
Total:Php796.50
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
2565551

RoHS

Each
1+
Php1,004.700
2+
Php918.400
3+
Php831.700
5+
Php745.000
10+
Php688.400
More Pricing...
Total:Php1,004.70
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
-
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
21.1mm
-40°C
130°C
-
3542743

RoHS

Each
1+
Php25.800
50+
Php12.400
100+
Php11.100
250+
Php9.600
500+
Php8.500
More Pricing...
Total:Php25.80
Min: 1 / Mult: 1
0.33ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
6439044

RoHS

Each
1+
Php630.900
3+
Php566.000
5+
Php501.200
10+
Php348.800
20+
Php314.500
More Pricing...
Total:Php630.90
Min: 1 / Mult: 1
10mohm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3542744

RoHS

Each
1+
Php32.400
10+
Php12.600
100+
Php7.600
1000+
Php7.100
Total:Php32.40
Min: 1 / Mult: 1
0.39ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
3542752

RoHS

Each
1+
Php31.800
50+
Php23.100
100+
Php22.300
250+
Php21.400
500+
Php20.600
More Pricing...
Total:Php31.80
Min: 1 / Mult: 1
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
3542733

RoHS

Each
5+
Php10.600
100+
Php5.700
1000+
Php4.400
2000+
Php4.100
10000+
Php4.000
Total:Php53.00
Min: 5 / Mult: 5
0.82ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
1858292

RoHS

Each
1+
Php285.300
2+
Php269.300
3+
Php252.900
5+
Php236.500
10+
Php228.300
Total:Php285.30
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
54.99mm
14.99mm
-
0.84mm
-65°C
170°C
-
1200357

RoHS

Each
5+
Php126.000
50+
Php67.100
250+
Php44.800
500+
Php41.000
1000+
Php37.800
More Pricing...
Total:Php630.00
Min: 5 / Mult: 5
5000µohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
3542704

RoHS

Each
5+
Php12.600
50+
Php6.100
250+
Php4.700
500+
Php4.200
1000+
Php3.800
More Pricing...
Total:Php63.00
Min: 5 / Mult: 5
0.22ohm
MOSX Series
500mW
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
6.2mm
-
-
-
-55°C
200°C
-
3542715

RoHS

Each
10+
Php9.500
100+
Php6.400
500+
Php4.900
1000+
Php4.500
2000+
Php4.000
More Pricing...
Total:Php95.00
Min: 10 / Mult: 10
0.3ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-55°C
200°C
-
1612034

RoHS

Each
1+
Php559.600
3+
Php501.700
5+
Php443.700
10+
Php385.300
20+
Php346.500
More Pricing...
Total:Php559.60
Min: 1 / Mult: 1
0.02ohm
SR Series
1W
Current Sense
Radial Leaded
-
± 1%
0ppm/°C to +200ppm/°C
9.27mm
2.29mm
-
9.4mm
-
-
-
1200365

RoHS

Each
5+
Php139.700
50+
Php74.000
250+
Php50.200
500+
Php45.400
1000+
Php42.400
More Pricing...
Total:Php698.50
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
2328271

RoHS

Each
1+
Php470.200
3+
Php424.100
5+
Php377.500
10+
Php331.000
20+
Php288.500
More Pricing...
Total:Php470.20
Min: 1 / Mult: 1
10mohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2101746

RoHS

Each
1+
Php314.100
3+
Php289.000
5+
Php263.900
10+
Php238.300
20+
Php214.100
More Pricing...
Total:Php314.10
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
3542723

RoHS

Each
5+
Php20.500
50+
Php9.900
250+
Php7.600
500+
Php6.500
1000+
Php5.700
More Pricing...
Total:Php102.50
Min: 5 / Mult: 5
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
3542700

RoHS

Each
5+
Php94.100
50+
Php48.400
250+
Php37.800
500+
Php35.300
1000+
Php34.400
More Pricing...
Total:Php470.50
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
18mm
-40°C
200°C
-
1306693

RoHS

Each
1+
Php119.200
2+
Php116.900
3+
Php114.600
5+
Php112.300
10+
Php110.000
More Pricing...
Total:Php119.20
Min: 1 / Mult: 1
0.1ohm
MC 13FR Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-55°C
275°C
-
1200372

RoHS

Each
5+
Php170.300
50+
Php87.200
250+
Php62.100
500+
Php61.200
1000+
Php59.800
More Pricing...
Total:Php851.50
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
1858288

RoHS

Each
1+
Php320.500
2+
Php305.400
3+
Php290.300
5+
Php275.300
10+
Php260.200
More Pricing...
Total:Php320.50
Min: 1 / Mult: 1
100µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 325ppm/°C
54.99mm
14.99mm
-
0.84mm
-65°C
170°C
-
1200363

RoHS

Each
5+
Php139.700
50+
Php71.200
250+
Php51.200
500+
Php48.000
1000+
Php45.400
More Pricing...
Total:Php698.50
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
3542754

RoHS

Each
1+
Php92.700
10+
Php61.700
50+
Php47.100
100+
Php42.300
200+
Php38.600
More Pricing...
Total:Php92.70
Min: 1 / Mult: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
24.5mm
-
-
-
-55°C
200°C
-
3542741

RoHS

Each
1+
Php23.200
50+
Php11.000
100+
Php9.800
250+
Php8.500
500+
Php8.000
More Pricing...
Total:Php23.20
Min: 1 / Mult: 1
0.22ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
1200375

RoHS

Each
5+
Php184.000
50+
Php93.600
250+
Php67.600
500+
Php63.000
1000+
Php59.800
More Pricing...
Total:Php920.00
Min: 5 / Mult: 5
0.015ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200377

RoHS

Each
5+
Php211.400
50+
Php111.900
250+
Php80.400
500+
Php74.400
1000+
Php73.100
More Pricing...
Total:Php1,057.00
Min: 5 / Mult: 5
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1-25 of 303 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY