Wirewound Inductors:

6,565 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2780203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php139.700
50+
Php128.300
250+
Php92.700
500+
Php67.100
1000+
Php56.200
More Pricing...
Total:Php698.50
Min: 5 / Mult: 5
470nH
-
0.67ohm
1.07GHz
-
340mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3291931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php90.900
50+
Php87.700
250+
Php43.500
500+
Php36.600
1000+
Php29.800
More Pricing...
Total:Php454.50
Min: 5 / Mult: 5
6.8nH
-
0.063ohm
10.15GHz
-
1.65A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php114.200
50+
Php102.700
250+
Php74.000
500+
Php54.800
1000+
Php53.900
More Pricing...
Total:Php571.00
Min: 5 / Mult: 5
120nH
-
1.6ohm
2.2GHz
-
300mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3525385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php75.800
50+
Php54.400
100+
Php51.600
250+
Php47.500
500+
Php44.600
More Pricing...
Total:Php75.80
Min: 1 / Mult: 1
10mH
-
112ohm
500kHz
-
46mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php57.100
50+
Php40.900
100+
Php38.600
250+
Php35.600
500+
Php34.300
More Pricing...
Total:Php57.10
Min: 1 / Mult: 1
1µH
-
0.025ohm
111MHz
-
3.51A
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3227845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php40.000
Total:Php40.00
Min: 1 / Mult: 1
1.2µH
-
0.0516ohm
100MHz
-
1.1A
1812 [4532 Metric]
LQH43NH_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php6.400
100+
Php5.200
500+
Php4.900
1000+
Php4.300
2000+
Php4.300
Total:Php64.00
Min: 10 / Mult: 10
5.6nH
-
0.082ohm
6GHz
-
750mA
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3648823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php137.900
50+
Php121.500
250+
Php104.600
500+
Php80.400
1000+
Php68.100
More Pricing...
Total:Php689.50
Min: 5 / Mult: 5
270nH
-
0.3ohm
775MHz
-
710mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3781044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php24.900
50+
Php23.300
100+
Php21.500
500+
Php19.800
1000+
Php18.100
More Pricing...
Total:Php124.50
Min: 5 / Mult: 5
1.2µH
-
3.2ohm
190MHz
-
200mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1299970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php29.800
50+
Php21.300
250+
Php17.500
500+
Php16.600
1000+
Php15.700
More Pricing...
Total:Php149.00
Min: 5 / Mult: 5
1µH
-
0.1ohm
150MHz
-
1.15A
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2286258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php134.700
50+
Php118.700
250+
Php102.700
500+
Php79.000
1000+
Php77.600
More Pricing...
Total:Php673.50
Min: 5 / Mult: 5
560nH
-
0.44ohm
525MHz
-
550mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
1762617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php6.200
100+
Php5.100
500+
Php4.700
2500+
Php4.400
Total:Php62.00
Min: 10 / Mult: 10
10mH
-
0.17ohm
5.5GHz
-
500mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1265451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php21.100
250+
Php17.400
500+
Php15.700
1000+
Php13.900
2000+
Php13.000
Total:Php2,110.00
Min: 100 / Mult: 10
5.6nH
-
0.17ohm
5.8GHz
-
700mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
2219327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php18.400
100+
Php14.700
500+
Php14.600
1000+
Php13.000
2000+
Php12.400
More Pricing...
Total:Php184.00
Min: 10 / Mult: 10
160nH
-
0.1ohm
900MHz
-
1A
0603 [1608 Metric]
LQW18CN_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1265442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php21.100
250+
Php17.400
500+
Php16.000
1000+
Php14.600
2000+
Php13.200
Total:Php2,110.00
Min: 100 / Mult: 10
1.6nH
-
0.04ohm
12.5GHz
-
700mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1653708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php20.500
10+
Php16.700
50+
Php15.600
100+
Php13.200
200+
Php13.000
More Pricing...
Total:Php20.50
Min: 1 / Mult: 1
1µH
-
40ohm
2.5MHz
-
30mA
1812 [4532 Metric]
CM45 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2286298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php126.900
50+
Php111.400
250+
Php95.900
500+
Php73.100
1000+
Php71.700
More Pricing...
Total:Php634.50
Min: 5 / Mult: 5
820nH
-
0.69ohm
410MHz
-
400mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
1644708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php30.400
50+
Php21.900
250+
Php18.000
500+
Php17.400
1500+
Php16.800
More Pricing...
Total:Php152.00
Min: 5 / Mult: 5
330nH
-
1.5ohm
800MHz
-
220mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
1762632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php5.700
100+
Php4.700
500+
Php4.600
2500+
Php4.000
Total:Php57.00
Min: 10 / Mult: 10
100nH
-
2.52ohm
1.5GHz
-
120mA
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
1711847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php12.500
50+
Php10.100
250+
Php8.700
500+
Php7.800
1000+
Php7.100
More Pricing...
Total:Php62.50
Min: 5 / Mult: 5
1µH
-
2.5ohm
100MHz
-
170mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1670078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php44.300
50+
Php35.900
100+
Php30.000
250+
Php29.900
500+
Php29.300
Total:Php44.30
Min: 1 / Mult: 1
10mH
-
0.185ohm
-
-
1.22A
-
VLCF Series
± 20%
Shielded
Ferrite
4mm
4mm
2mm
1711785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php10.000
100+
Php8.100
500+
Php6.900
1000+
Php6.200
2000+
Php5.700
More Pricing...
Total:Php100.00
Min: 10 / Mult: 10
27nH
-
0.3ohm
2.48GHz
-
400mA
0402 [1005 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.27mm
0.76mm
0.61mm
8808481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php33.700
50+
Php24.200
250+
Php23.400
500+
Php22.500
1000+
Php21.600
More Pricing...
Total:Php168.50
Min: 5 / Mult: 5
47µH
-
1.35ohm
11MHz
-
350mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2286345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php82.700
50+
Php63.900
250+
Php45.700
500+
Php44.800
1000+
Php41.500
More Pricing...
Total:Php413.50
Min: 5 / Mult: 5
1µH
-
0.39ohm
355MHz
-
650mA
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
2429395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php10.600
50+
Php9.500
250+
Php7.900
500+
Php7.100
1000+
Php6.200
Total:Php53.00
Min: 5 / Mult: 5
10mH
-
0.36ohm
30MHz
-
450mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
76-100 of 6565 items
of 263 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY