Leaded Tantalum Capacitors:

712 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3366024

RoHS

Each
1+
Php115.100
50+
Php64.900
100+
Php61.700
250+
Php58.500
500+
Php55.300
More Pricing...
Total:Php115.10
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
-
-
7.11mm
TANTALEX 199D Series
-55°C
85°C
-
2093880
Each
20+
Php6,420.900
25+
Php5,319.500
50+
Php4,769.500
Total:Php128,418.00
Min: 20 / Mult: 20
86µF
100V
10%
PC Pin
-
-
R
1.8A
Axial Leaded
10.31mm
42mm
-
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
1457582

RoHS

Each
1+
Php315.900
10+
Php195.400
50+
Php183.500
100+
Php173.900
500+
Php159.300
More Pricing...
Total:Php315.90
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
2.54mm
2.5ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1457587

RoHS

Each
1+
Php302.200
10+
Php180.800
50+
Php177.100
100+
Php173.500
500+
Php172.600
More Pricing...
Total:Php302.20
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
6509101
Each
1+
Php148.800
10+
Php99.500
100+
Php78.500
500+
Php62.600
1000+
Php61.200
More Pricing...
Total:Php148.80
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1753975

RoHS

Each
1+
Php61.700
10+
Php49.800
50+
Php44.800
100+
Php42.700
200+
Php39.900
More Pricing...
Total:Php61.70
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
8mm
489D Series
-55°C
85°C
-
1187288

RoHS

Each
1+
Php377.100
10+
Php304.000
50+
Php273.900
100+
Php261.100
200+
Php244.200
More Pricing...
Total:Php377.10
Min: 1 / Mult: 1
15µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1457620

RoHS

Each
1+
Php640.400
10+
Php424.100
50+
Php415.000
100+
Php405.400
500+
Php376.200
More Pricing...
Total:Php640.40
Min: 1 / Mult: 1
22µF
25V
± 10%
Radial Leaded
5.08mm
1.5ohm
-
-
Radial Leaded
7.6mm
-
11.9mm
UltraDip II T35X Series
-55°C
125°C
-
1186150

RoHS

Each
1+
Php204.500
2+
Php101.400
3+
Php71.700
5+
Php59.800
10+
Php51.600
More Pricing...
Total:Php204.50
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1869989

RoHS

Each
1+
Php160.300
10+
Php107.300
25+
Php99.500
50+
Php85.400
100+
Php77.600
More Pricing...
Total:Php160.30
Min: 1 / Mult: 1
150µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1870012

RoHS

Each
1+
Php189.900
10+
Php127.400
50+
Php117.300
100+
Php110.500
200+
Php100.900
More Pricing...
Total:Php189.90
Min: 1 / Mult: 1
10µF
50V
± 20%
PC Pin
5.1mm
1.6ohm
-
-
Radial Leaded
-
-
16mm
MCCB Series
-55°C
125°C
-
9708472

RoHS

Each
1+
Php200.900
10+
Php84.000
25+
Php69.900
50+
Php58.500
100+
Php50.700
More Pricing...
Total:Php200.90
Min: 1 / Mult: 1
33µF
25V
± 20%
PC Pin
5.08mm
1.2ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
1612975

RoHS

Each
1+
Php372.500
10+
Php262.500
100+
Php199.500
500+
Php187.200
1000+
Php181.300
More Pricing...
Total:Php372.50
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1870010

RoHS

Each
1+
Php147.000
10+
Php98.600
50+
Php90.900
100+
Php85.400
200+
Php77.600
More Pricing...
Total:Php147.00
Min: 1 / Mult: 1
4.7µF
50V
± 20%
PC Pin
5.1mm
2.5ohm
-
-
Radial Leaded
-
-
14mm
MCCB Series
-55°C
125°C
-
1457624

RoHS

Each
1+
Php1,144.800
10+
Php816.200
50+
Php809.300
100+
Php802.000
300+
Php751.400
More Pricing...
Total:Php1,144.80
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5.08mm
1.6ohm
-
-
Radial Leaded
-
-
15.5mm
UltraDip II T35X Series
-55°C
125°C
-
2762115

RoHS

Each
1+
Php167.100
10+
Php93.200
50+
Php91.300
100+
Php89.000
500+
Php84.500
More Pricing...
Total:Php167.10
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
3016526

RoHS

Each
1+
Php1,644.600
20+
Php1,293.600
60+
Php1,252.500
100+
Php1,211.500
260+
Php1,186.800
More Pricing...
Total:Php1,644.60
Min: 1 / Mult: 1
150µF
15V
± 10%
Axial Leaded
-
0.6ohm
-
-
Axial Leaded
-
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
2395814

RoHS

Each
1+
Php33.000
50+
Php29.800
100+
Php26.400
250+
Php23.100
500+
Php19.800
More Pricing...
Total:Php33.00
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
2.5mm
8ohm
-
-
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
-
1100481

RoHS

Each
1+
Php106.400
50+
Php99.100
100+
Php91.300
250+
Php83.600
500+
Php75.800
More Pricing...
Total:Php106.40
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
5mm
1.5ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
125°C
-
1650974

RoHS

Each
1+
Php78.500
50+
Php40.000
100+
Php36.800
250+
Php36.400
500+
Php36.000
More Pricing...
Total:Php78.50
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.5mm
2ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
1100479

RoHS

Each
1+
Php61.200
50+
Php29.900
100+
Php29.300
250+
Php28.600
500+
Php27.900
More Pricing...
Total:Php61.20
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
-
1612287

RoHS

Each
1+
Php32.400
50+
Php18.600
100+
Php16.700
250+
Php16.700
500+
Php16.600
More Pricing...
Total:Php32.40
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
2579017

RoHS

Each
1+
Php39.000
50+
Php35.100
100+
Php31.300
250+
Php27.400
500+
Php23.500
More Pricing...
Total:Php39.00
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.5mm
5ohm
-
-
Radial Leaded
-
-
7.5mm
TAP Series
-55°C
125°C
-
2852752

RoHS

Each
1+
Php198.100
10+
Php173.500
50+
Php143.800
100+
Php129.200
200+
Php119.200
More Pricing...
Total:Php198.10
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
125°C
-
1754027

RoHS

Each
1+
Php277.100
10+
Php171.700
25+
Php166.200
50+
Php160.700
100+
Php155.200
More Pricing...
Total:Php277.10
Min: 1 / Mult: 1
6.8µF
40V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
7.3mm
10.5mm
790D Series
-55°C
125°C
-
101-125 of 712 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY