Tantalum Polymer Capacitors:

3,294 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
Product Length
Product Width
Capacitor Terminals
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3266937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php53.000
50+
Php40.600
Total:Php265.00
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
-
1411 [3528 Metric]
-
3.5mm
2.8mm
-
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3266937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php40.600
Total:Php4,060.00
Min: 100 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
-
1411 [3528 Metric]
-
3.5mm
2.8mm
-
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
2708812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php135.600
10+
Php75.400
50+
Php72.600
100+
Php69.900
200+
Php69.400
More Pricing...
Total:Php135.60
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
2442643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php82.200
10+
Php52.100
Total:Php82.20
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
3266938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php148.400
50+
Php82.200
250+
Php75.800
500+
Php74.000
1000+
Php71.700
More Pricing...
Total:Php742.00
Min: 5 / Mult: 5
68µF
± 20%
25V
D3L
0.07ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
1.4A
-55°C
125°C
POSCAP TDC Series
-
2535319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php514.000
10+
Php346.900
50+
Php338.300
100+
Php329.100
Total:Php514.00
Min: 1 / Mult: 1
680µF
± 20%
6.3V
X
0.018ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
4mm
3.9A
-55°C
125°C
T530 KO-CAP Series
-
2535253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php592.500
10+
Php378.400
50+
Php368.900
100+
Php358.800
Total:Php592.50
Min: 1 / Mult: 1
15µF
± 20%
75V
X
0.035ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
4mm
2.6A
-55°C
105°C
T521 KO-CAP Series
-
2855298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php527.700
10+
Php341.500
50+
Php335.100
100+
Php328.200
Total:Php527.70
Min: 1 / Mult: 1
22µF
± 20%
63V
X
0.075ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
4mm
1.815A
-55°C
125°C
T521 KO-CAP Series
-
3350573

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
Php15.800
Total:Php31,600.00
Min: 2000 / Mult: 2000
10µF
± 20%
10V
A
0.3ohm
-
1206 [3216 Metric]
-
3.2mm
1.6mm
-
1.6mm
610mA
-55°C
105°C
vPolyTan T55 Series
-
2442643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php52.100
Total:Php5,210.00
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
2535253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php378.400
50+
Php368.900
100+
Php358.800
Total:Php3,784.00
Min: 10 / Mult: 1
15µF
± 20%
75V
X
0.035ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
4mm
2.6A
-55°C
105°C
T521 KO-CAP Series
-
2535319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php346.900
50+
Php338.300
100+
Php329.100
Total:Php3,469.00
Min: 10 / Mult: 1
680µF
± 20%
6.3V
X
0.018ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
4mm
3.9A
-55°C
125°C
T530 KO-CAP Series
-
2627663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php60.700
500+
Php55.300
1000+
Php53.000
Total:Php6,070.00
Min: 100 / Mult: 1
100µF
± 20%
10V
V
0.018ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
-
2855238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php153.400
10+
Php86.300
50+
Php83.600
100+
Php80.400
500+
Php70.300
More Pricing...
Total:Php153.40
Min: 1 / Mult: 1
220µF
± 20%
6.3V
V
7000µohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
-
2855238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php80.400
500+
Php70.300
1000+
Php66.200
Total:Php8,040.00
Min: 100 / Mult: 1
220µF
± 20%
6.3V
V
7000µohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
-
2708812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php69.900
200+
Php69.400
500+
Php69.000
Total:Php6,990.00
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
2627663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php126.500
10+
Php69.000
50+
Php64.900
100+
Php60.700
500+
Php55.300
More Pricing...
Total:Php126.50
Min: 1 / Mult: 1
100µF
± 20%
10V
V
0.018ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
-
2855298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php341.500
50+
Php335.100
100+
Php328.200
Total:Php3,415.00
Min: 10 / Mult: 1
22µF
± 20%
63V
X
0.075ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
4mm
1.815A
-55°C
125°C
T521 KO-CAP Series
-
3266938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php82.200
250+
Php75.800
500+
Php74.000
1000+
Php71.700
2500+
Php69.400
Total:Php8,220.00
Min: 100 / Mult: 5
68µF
± 20%
25V
D3L
0.07ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
1.4A
-55°C
125°C
POSCAP TDC Series
-
2852775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php99.100
50+
Php68.500
250+
Php51.200
500+
Php42.300
1000+
Php39.500
More Pricing...
Total:Php495.50
Min: 5 / Mult: 5
100µF
± 20%
6.3V
A
0.15ohm
-
1206 [3216 Metric]
-
3.2mm
1.6mm
-
1.6mm
800mA
-55°C
105°C
TCJ Series
-
2852775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php68.500
250+
Php51.200
500+
Php42.300
1000+
Php39.500
2000+
Php36.300
Total:Php6,850.00
Min: 100 / Mult: 5
100µF
± 20%
6.3V
A
0.15ohm
-
1206 [3216 Metric]
-
3.2mm
1.6mm
-
1.6mm
800mA
-55°C
105°C
TCJ Series
-
4222211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php135.600
10+
Php93.200
50+
Php81.700
100+
Php59.800
500+
Php50.700
More Pricing...
Total:Php135.60
Min: 1 / Mult: 1
220µF
± 20%
6.3V
M
0.035ohm
-
1411 [3528 Metric]
-
3.5mm
2.8mm
-
1.4mm
1.512A
-55°C
105°C
T520 KO-CAP Series
-
4222211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php59.800
500+
Php50.700
1000+
Php47.500
Total:Php5,980.00
Min: 100 / Mult: 1
220µF
± 20%
6.3V
M
0.035ohm
-
1411 [3528 Metric]
-
3.5mm
2.8mm
-
1.4mm
1.512A
-55°C
105°C
T520 KO-CAP Series
-
2491913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php179.900
50+
Php128.300
250+
Php103.200
Total:Php899.50
Min: 5 / Mult: 5
68µF
± 20%
25V
D
0.07ohm
-
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2855277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php238.300
10+
Php142.900
50+
Php142.000
100+
Php140.200
500+
Php138.300
More Pricing...
Total:Php238.30
Min: 1 / Mult: 1
10µF
± 20%
35V
B
0.2ohm
-
1411 [3528 Metric]
-
3.5mm
2.8mm
-
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
1-25 of 3294 items
of 132 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY