0
0 ItemsPhp0.00

Tantalum Polymer Capacitors :

1,988 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Product Width
Capacitor Terminals
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
1572648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php44.500
50+Php42.700
100+Php40.800
500+Php34.600
1000+Php32.700
47µF
± 20%
10V
B
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.9A
-55°C
105°C
T520 KO-CAP Series
-
2442697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php592.200
10+Php445.100
50+Php387.000
100+Php368.600
500+Php338.000
More Pricing...
470µF
± 20%
6.3V
X
4000µohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
8.2A
-55°C
125°C
T530 KO-CAP Series
-
2395820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php35.000
50+Php32.900
100+Php30.900
500+Php25.600
1000+Php23.800
100µF
± 20%
6.3V
B
0.07ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
1973088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php270.000
10+Php190.400
50+Php158.400
100+Php149.400
33µF
± 20%
35V
D
0.065ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.9A
-55°C
125°C
T521 KO-CAP Series
-
1838781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php147.200
10+Php101.700
50+Php87.300
100+Php76.100
500+Php64.400
330µF
± 20%
2.5V
V
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2354987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php147.600
50+Php99.900
250+Php99.500
500+Php98.600
1000+Php98.100
More Pricing...
100µF
± 20%
20V
D
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.7A
-55°C
105°C
POSCAP TQC Series
-
2708812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php192.600
10+Php133.700
50+Php110.300
100+Php103.500
200+Php96.800
More Pricing...
10µF
± 20%
50V
D
0.09ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
9229612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php130.100
10+Php87.800
50+Php71.100
100+Php66.200
330µF
± 20%
6.3V
D
0.015ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
-
2354843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php95.400
50+Php64.400
250+Php46.800
500+Php38.700
1000+Php38.000
47µF
± 20%
10V
B2
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2491099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php271.800
10+Php193.100
50+Php161.100
100+Php151.200
500+Php134.100
More Pricing...
100µF
± 20%
20V
D
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2A
-55°C
105°C
T521 KO-CAP Series
-
2677055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php565.200
10+Php422.100
50+Php372.200
100+Php333.500
200+Php327.200
More Pricing...
150µF
± 20%
30V
E
0.075ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4.3mm
1.815A
-55°C
105°C
vPolyTan T59 Series
-
3782363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php110.300
50+Php96.300
250+Php80.100
500+Php72.000
1000+Php66.200
More Pricing...
470µF
± 20%
4V
D3L
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
2354832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php141.800
50+Php78.800
250+Php73.400
500+Php60.300
1500+Php57.600
More Pricing...
68µF
± 20%
10V
D
0.045ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.9mm
1.7A
-55°C
105°C
POSCAP TPC Series
-
9229604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php168.800
10+Php115.700
50+Php93.600
100+Php87.300
220µF
± 20%
10V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3.5A
-55°C
105°C
T520 KO-CAP Series
-
2491060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php60.300
50+Php58.100
100+Php55.400
500+Php47.300
1000+Php44.700
100µF
± 20%
6.3V
B
0.015ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
2.9A
-55°C
105°C
T520 KO-CAP Series
-
2671802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php152.600
10+Php104.900
50+Php104.000
100+Php102.600
500+Php102.200
More Pricing...
220µF
± 20%
6.3V
D
6000µohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
6.1A
-55°C
105°C
T520 KO-CAP Series
-
2354923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php305.600
50+Php190.800
250+Php168.800
500+Php150.800
1000+Php146.300
680µF
± 20%
6.3V
D4
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2521334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php74.300
50+Php62.600
100+Php56.700
330µF
± 20%
6.3V
D
0.045ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2.2A
-55°C
105°C
T520 KO-CAP Series
-
2491744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php199.400
10+Php144.900
50+Php125.100
100+Php110.300
500+Php97.200
More Pricing...
100µF
± 20%
16V
D
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2.121A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2671779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php29.200
50+Php27.900
100+Php26.600
500+Php22.100
1000+Php20.700
100µF
± 20%
6.3V
A
0.045ohm
-
1206 [3216 Metric]
3.2mm
-
1.6mm
-
1.6mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
2762246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php37.500
50+Php33.600
100+Php29.700
500+Php24.600
1000+Php22.900
More Pricing...
33µF
± 20%
10V
B
0.07ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2354944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php203.000
50+Php127.400
250+Php112.500
500+Php99.000
1000+Php93.200
More Pricing...
220µF
± 20%
6.3V
D
0.012ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
4A
-55°C
105°C
POSCAP TPF Series
-
2535252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php405.000
10+Php302.000
50+Php267.800
100+Php228.200
10µF
± 20%
75V
X
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
2.2A
-55°C
105°C
T521 KO-CAP Series
-
2442694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php640.800
10+Php483.300
50+Php420.300
100+Php401.000
330µF
± 20%
10V
X
4000µohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
8.2A
-55°C
125°C
T530 KO-CAP Series
-
2535248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php338.000
10+Php243.900
50+Php230.000
100+Php229.500
100µF
± 20%
25V
D
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2.4A
-55°C
105°C
T521 KO-CAP Series
-
1-25 of 1988 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY